Print Page
Image is for illustrative purposes only. Please refer to product description.
120 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.230 |
| 10+ | €15.920 |
Price for:Each
Minimum: 1
Multiple: 1
€17.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
A pocket sized continuity tester with remote probe. Ideal for testing local components, devices and cable assemblies but also installed cables using the remote probe.
- Ideal for use in verifying connections and labeling conductors
- Remote or local continuity testing
- Remote probe with holder
- Remote flashing LED continuity indication (green/red for polarity reverse)
- Croc clip type probes
- Continuity: ≤1kΩ
- Wire verification: 3km
- Remote distance: 3000m (26 Gage Min)
- Test Current: 20mAdc
- Power: 9V PP3 (supplied)
- Dimensions: 47x92x47mm
- Weight: 135g
Warnings
Not suitable for use on live circuits
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188