Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €44.570 |
5+ | €41.720 |
Price for:Each
Minimum: 1
Multiple: 1
€44.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part NoTEN01079
Order Code3409765
Technical Datasheet
Temperature Measuring Range-30°C to +260°C
Accuracy2%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
A mini IR thermometer which provides a non contact temperature measurement and feature a laser pointer to make it easy to target objects and a backlit display to make it easy to read the measurement in the dark.
- Precise non-contact measurements
- Built-in laser pointer
- Backlit LCD display
- User selectable °C or °F
- MAX/MIN Temperature display
- Automatic Data hold & Auto power off
- Automatic selection range
- 8:1 distance to spot size
- Range: -30°C to +260°C
- Accuracy: ±2%
- Resolution: 0.1°C/°F
- Emissivity: 0.95 fixed
- Response time: <lt/>1s
- Power: 1x PP3 9V battery
- Dimensions (WxHxD): 41.5x160x82mm
- Weight: 180g
Technical Specifications
Temperature Measuring Range
-30°C to +260°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
2%
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213