Print Page
MDP-VE846
Mini Displayport 1.2 To HDMI Adapter
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTERA GRAND
Manufacturer Part NoMDP-VE846
Order Code2818255
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector Type BHDMI Receptacle
Cable Length - Imperial-
Cable Length - Metric-
Jacket ColourWhite
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
-
Jacket Colour
White
SVHC
No SVHC (23-Jan-2024)
Connector Type B
HDMI Receptacle
Cable Length - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070308
Product traceability