Print Page
Product Overview
TEROSON® MS 939 is a grey, 1-part, low modulus, flexible, odourless modified silane polymer adhesive used for elastic sealing. It cures to an elastomeric thermoset product resistant to UV. It is sag-resistant leading to high initial tack. It is non-corrosive and free of solvents, isocyanates, silicones and PVC. The cure speed can be accelerated by using LOCTITE MS 9371B.
- Very versatile
- High strength
- Good elasticity
- Excellent weathering and UV resistance
Technical Specifications
Sealant Type
Organic Polymer
Dispensing Method
Cartridge
Volume
290ml
Product Range
MS 939
Sealant Applications
Assembly Line
Sealant Colour
Grey
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1