Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerTEROSON
Manufacturer Part NoUP 130, 739G
Order Code3438556
Technical Datasheet
Filler TypePolymer
Filler ApplicationsAutomotive
Dispensing MethodTub
Volume-
Weight739g
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
TEROSON® UP 130 is the original rock-hard, multi-purpose, unsaturated polyester body filler paste. It can repair gasoline tanks, radiators, concrete, housings and castings and many more. Suitable substrates include steel, aluminium, galvanized surfaces, glass fibre, copper and tin.
- Resistance to water, salt water, oil, fuel and to most weak acids and chemicals
Technical Specifications
Filler Type
Polymer
Dispensing Method
Tub
Weight
739g
SVHC
No SVHC (10-Jun-2022)
Filler Applications
Automotive
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:1866