Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €19.480 |
Price for:Each
Minimum: 1
Multiple: 1
€19.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEROSON
Manufacturer Part NoUP 620, 241G
Order Code3438563
Technical Datasheet
Filler TypePolymer
Filler ApplicationsMarine
Dispensing MethodTub
Volume-
Weight241g
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
TEROSON® UP 620 is a gelcoat unsaturated polyester body filler used for restoring the original surface finish to boat hulls and glass fibre panels. It repairs osmosis blisters and minor surface damage. It can be used on glass fibre and gelcoat finishes. Once set, it is waterproof and may be overpainted if required.
- 2-part body filler
Technical Specifications
Filler Type
Polymer
Dispensing Method
Tub
Weight
241g
SVHC
No SVHC (10-Jun-2022)
Filler Applications
Marine
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39079190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:3269