Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No04137-00009-00
Order Code3876350
Product Range4137 Series
Technical Datasheet
69 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €67.060 |
Price for:Each
Minimum: 1
Multiple: 1
€67.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04137-00009-00
Order Code3876350
Product Range4137 Series
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape ColourSilver
Total Tape Thickness1.9 mil (0.05 mm)
Roll Length - Imperial216.5ft
Roll Length - Metric66m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range4137 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
04137-00009-00 is a tesa® 4137 is a single-sided tape with a metallized polyester carrier based on an acrylic adhesive system. tesa® 4137 offers excellent heat resistance and easy unwinding characteristics.
- High reflectivity of both light and heat radiation
- High ageing resistance and high shear strength
- PET film backing material
- Acrylic adhesive
- Silver colour
- 140 % elongation at break
- 50µm total thickness
- 50N/cm tensile strength
Technical Specifications
Adhesive Type
Acrylic Adhesive
Total Tape Thickness
1.9 mil (0.05 mm)
Roll Length - Metric
66m
Tape Width - Metric
25mm
SVHC
No SVHC (12-Jan-2017)
Tape Colour
Silver
Roll Length - Imperial
216.5ft
Tape Width - Imperial
0.98"
Product Range
4137 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099