Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No04169-00040-93
Order Code3876365
Product Range4169 Series
Technical Datasheet
69 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.540 |
5+ | €24.850 |
10+ | €19.240 |
25+ | €18.860 |
Price for:Each
Minimum: 1
Multiple: 1
€26.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04169-00040-93
Order Code3876365
Product Range4169 Series
Technical Datasheet
Tape TypeMarking
Adhesive TypeAcrylic Adhesive
Tape ColourTransparent
Total Tape Thickness7.5 mil (0.19 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range4169 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Tape Type
Marking
Tape Colour
Transparent
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
4169 Series
Adhesive Type
Acrylic Adhesive
Total Tape Thickness
7.5 mil (0.19 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.405