Print Page
679 In Stock
36 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.930 |
5+ | €4.580 |
10+ | €4.270 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€4.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04323-00013-00
Order Code3069473
Product Range4323
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialCrepe Paper
Adhesive TypeNatural Rubber Blend
Tape ApplicationMasking
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourCream
Total Tape Thickness4.9 mil (0.125 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product Range4323
SVHCNo SVHC (17-Jan-2022)
Product Overview
- tesa® 4323 finely creped general purpose paper masking tape with a natural rubber adhesive
- Suitable for general purpose applications (masking, holding, sealing, fixing, light duty packaging)
- Very good hand tearability and paint anchorage
- Sharp colour edge and good conformability
Technical Specifications
Tape Type
Masking
Adhesive Type
Natural Rubber Blend
Tape Length - Metric
50m
Tape Colour
Cream
Roll Length - Imperial
164ft
Tape Width - Imperial
1.89"
Product Range
4323
Tape Backing Material
Crepe Paper
Tape Application
Masking
Tape Length - Imperial
164ft
Total Tape Thickness
4.9 mil (0.125 mm)
Roll Length - Metric
50m
Tape Width - Metric
48mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24