Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No04600-00001-00
Order Code3875750
Product Range4600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
16+ | €27.080 |
Price for:Each
Minimum: 16
Multiple: 16
€433.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04600-00001-00
Order Code3875750
Product Range4600 Series
Technical Datasheet
Adhesive TypeSelf Amalgamating/Bonding
Tape ColourBlack
Roll Length - Imperial9.8ft
Roll Length - Metric3m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range4600 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Self Amalgamating/Bonding
Roll Length - Imperial
9.8ft
Tape Width - Imperial
0.98"
Product Range
4600 Series
Tape Colour
Black
Roll Length - Metric
3m
Tape Width - Metric
25mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057