Print Page
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €56.810 |
5+ | €53.180 |
Price for:Each
Minimum: 1
Multiple: 1
€56.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04657-00112-00
Order Code1775792
Product Range4657
Technical Datasheet
Tape TypeCloth
Tape Backing MaterialCloth
Adhesive TypeRubber Adhesive
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape Colour-
Total Tape Thickness11.4 mil (0.29 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range4657
SVHCNo SVHC (17-Jan-2022)
Product Overview
- tesa® 4657 high grade temperature resistant acrylic paste coated cloth tape
- Based on a 145 mesh woven cotton fabric and a thermosetting natural rubber adhesive
- Used for permanent hole covering in automotive and masking during industrial painting processes
- Removable without residues even after high temperature exposure
- very ageing-resistant (suitable for permanent applications)
- High resistance to paint solvents
- Suitable for die cutting, easy to remove and easy to write on
- Heat resistant masking during the production of vehicles and machines
- Used for window flange masking, permanent interior and exterior hole covering
- Very good abrasion resistance, hand tearability and straight tear edges
Technical Specifications
Tape Type
Cloth
Adhesive Type
Rubber Adhesive
Tape Length - Imperial
164ft
Total Tape Thickness
11.4 mil (0.29 mm)
Roll Length - Metric
50m
Tape Width - Metric
25mm
SVHC
No SVHC (17-Jan-2022)
Tape Backing Material
Cloth
Tape Length - Metric
50m
Tape Colour
-
Roll Length - Imperial
164ft
Tape Width - Imperial
0.98"
Product Range
4657
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.423