Print Page
42 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €21.020 |
5+ | €19.530 |
10+ | €18.220 |
Price for:Each
Minimum: 1
Multiple: 1
€21.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04957-00008-00
Order Code1775806
Product Range4957
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPE (Polyethylene) Foam
Tape Length - Metric25m
Tape Length - Imperial82ft
Tape ColourWhite
Total Tape Thickness43.3 mil (1.1 mm)
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range4957
SVHCNo SVHC (17-Jan-2022)
Product Overview
- tesa® 4957 double-sided general purpose PE foam tape suitable for outdoor use
- Very conformable closed cell PE-foam backing and a shear resistant modified acrylic adhesive
- Tested and approved by IFT (report number 509 30742/1) and TUV (report number 21209595)
- High immediate bond on rough surfaces
- Very good compensation for design tolerances
- Levelling out of different thermal expansion of materials
- Shock absorption and sealing function
- Suitable for POS displays, exhibition sample displays, shelf edge labels, signs and emblems
- Used for cable channels, window, kitchen profiles, decorative glass or mirror elements on furniture
- Good resistance to chemicals, ageing resistance (UV) and tack, very good humidity resistance
Technical Specifications
Tape Type
Double Sided
Tape Backing Material
PE (Polyethylene) Foam
Tape Length - Imperial
82ft
Total Tape Thickness
43.3 mil (1.1 mm)
Roll Length - Metric
25m
Tape Width - Metric
19.05mm
SVHC
No SVHC (17-Jan-2022)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
25m
Tape Colour
White
Roll Length - Imperial
82ft
Tape Width - Imperial
0.75"
Product Range
4957
Technical Docs (1)
Alternatives for 04957-00008-00
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168