Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No04964-00012-03
Order Code3875925
Product Range4964 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €3,189.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,189.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04964-00012-03
Order Code3875925
Product Range4964 Series
Technical Datasheet
Adhesive TypeNatural Rubber Adhesive
Tape Backing MaterialCloth
Tape ColourWhite
Total Tape Thickness15.4 mil (0.39 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial5.1ft
Tape Width - Metric1.55m
Product Range4964 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Natural Rubber Adhesive
Tape Colour
White
Roll Length - Imperial
164.1ft
Tape Width - Imperial
5.1ft
Product Range
4964 Series
Tape Backing Material
Cloth
Total Tape Thickness
15.4 mil (0.39 mm)
Roll Length - Metric
50m
Tape Width - Metric
1.55m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):35.495