Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No05445-00100-00
Order Code3875984
Product Range5445 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €18.830 |
Price for:Each
Minimum: 10
Multiple: 10
€188.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No05445-00100-00
Order Code3875984
Product Range5445 Series
Technical Datasheet
Adhesive TypeSynthetic Rubber Adhesive
Tape ColourWhite
Total Tape Thickness157.4 mil (4 mm)
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Length - Imperial32.8ft
Tape Length - Metric10m
Product Range5445 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Synthetic Rubber Adhesive
Total Tape Thickness
157.4 mil (4 mm)
Roll Length - Metric
10m
Tape Length - Metric
10m
SVHC
To Be Advised
Tape Colour
White
Roll Length - Imperial
32.8ft
Tape Length - Imperial
32.8ft
Product Range
5445 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11