Print Page
13 In Stock
18 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.570 |
5+ | €30.490 |
Price for:Each
Minimum: 1
Multiple: 1
€32.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No50565-00000-01
Order Code1775816
Product Range50565
Technical Datasheet
Tape Backing MaterialAluminium Foil
Adhesive TypeAcrylic Adhesive
Tape TypeAluminium
Tape Length - Metric50m
Tape Length - Imperial164ft
ConductivityConductive
Total Tape Thickness3.5 mil (0.09 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range50565
SVHCNo SVHC (21-Jan-2025)
Product Overview
- tesa® 50565 strong aluminium tape, based on a 50µm aluminium foil and an acrylic adhesive
- Mainly used in the appliance industry but also for a wide range of other applications
- Good adhesion, mechanical resistance, moisture resistant
- Vapour tight, high thermal conductivity
- Oil and acid resistant, ageing resistant
- Flame retardant (UL510)
Technical Specifications
Tape Backing Material
Aluminium Foil
Tape Type
Aluminium
Tape Length - Imperial
164ft
Total Tape Thickness
3.5 mil (0.09 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (21-Jan-2025)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
50m
Conductivity
Conductive
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
50565
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:76072099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.677