Print Page
115 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €19.160 |
5+ | €17.790 |
10+ | €16.600 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€19.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No50600-00000-00
Order Code1864941
Product Range50600
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialPET (Polyester)
Adhesive TypeSilicone Adhesive
Tape ApplicationMasking
Tape Length - Metric66m
Tape Length - Imperial216.5ft
Tape ColourGreen
Total Tape Thickness-
Roll Length - Imperial216.5ft
Roll Length - Metric66m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range50600
SVHCNo SVHC (17-Jan-2022)
Product Overview
- tesa® 50600 green high temperature polyester/silicone masking tape
- Polyester backing with a silicone adhesive
- Easy to apply
- High temperature resistance up to 220°C / 428°F (30min)
- One piece removal without leaving residues
- Used for masking off areas that are not to be coated during powder coating process
- very good paint anchorage and sharp colour edge
Technical Specifications
Tape Type
Masking
Adhesive Type
Silicone Adhesive
Tape Length - Metric
66m
Tape Colour
Green
Roll Length - Imperial
216.5ft
Tape Width - Imperial
0.98"
Product Range
50600
Tape Backing Material
PET (Polyester)
Tape Application
Masking
Tape Length - Imperial
216.5ft
Total Tape Thickness
-
Roll Length - Metric
66m
Tape Width - Metric
25mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2