Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No51300-00011-00
Order Code3876113
Product Range51300 Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €146.570 |
Price for:Each
Minimum: 1
Multiple: 1
€146.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No51300-00011-00
Order Code3876113
Product Range51300 Series
Technical Datasheet
Tape TypeBelting
Adhesive TypeNatural Rubber Adhesive
Tape ColourBuff
Total Tape Thickness6.5 mil (0.165 mm)
Roll Length - Imperial2187.2yard
Roll Length - Metric2000m
Tape Width - Imperial0.24"
Tape Width - Metric6mm
Product Range51300 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Tape Type
Belting
Tape Colour
Buff
Roll Length - Imperial
2187.2yard
Tape Width - Imperial
0.24"
Product Range
51300 Series
Adhesive Type
Natural Rubber Adhesive
Total Tape Thickness
6.5 mil (0.165 mm)
Roll Length - Metric
2000m
Tape Width - Metric
6mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.725