Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €76.300 |
5+ | €71.430 |
Product Information
Product Overview
51408-00089-00 is a 260°C temperature-resistant and high grade adhesive premium grade polyimide tape. It is a premium grade polyimide tape with a silicone adhesive that has been specially developed to provide a solution for applications which require high temperature and chemical resistance. tesa® 51408 is used for various applications, especially for wave soldering, thermal insulation and cable wrapping as well as masking during powder-coating processes where the tape enables sharp colour edges and offers excellent paint anchorage. The polyimide tape's silicone adhesive system provides a high peel adhesion on various surfaces and makes the tape extremely heat-resistant, withstanding extreme temperatures of up to 260°C in continuous applications. The premium grade polyimide tape can be used for chemical production processes and wave soldering, e.g. during circuit board assembly.
- High temperature resistance (up to 260°C)
- flame-retardant according to UL510 and DIN EN 60454-2 (VDE 0340-2):2008-05, clause 20
- High chemical resistance and dielectric strength
- Residue-free removability for masking applications
- Recommended for high temperature masking, e.g. powder coating, galvanizing
- Suitable for masking of 3D printing beds or electrical and thermal insulation
- 65µm total thickness, silicone type
- 70% elongation at break, 46N/cm tensile strength, 6000V dielectric breakdown voltage
- 2.8N/cm adhesion to steel
Technical Specifications
Masking
Silicone Adhesive
33m
2.6 mil (0.066 mm)
33m
25mm
No SVHC (17-Jan-2022)
PI (Polyimide) Film
Amber
108.3ft
108.3ft
0.98"
51408
Technical Docs (2)
Alternatives for 51408-00009-00
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate