Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No51445-00033-11
Order Code3876118
Product Range51445 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
24+ | €33.010 |
Price for:Each
Minimum: 24
Multiple: 24
€792.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No51445-00033-11
Order Code3876118
Product Range51445 Series
Technical Datasheet
Tape TypeSplicing
Adhesive TypeTackified Acrylic Adhesive
Tape ColourBlue
Total Tape Thickness3.1 mil (0.08 mm)
Roll Length - Imperial180.5ft
Roll Length - Metric55m
Tape Width - Imperial1.5"
Tape Width - Metric38mm
Product Range51445 Series
SVHCTo Be Advised
Technical Specifications
Tape Type
Splicing
Tape Colour
Blue
Roll Length - Imperial
180.5ft
Tape Width - Imperial
1.5"
Product Range
51445 Series
Adhesive Type
Tackified Acrylic Adhesive
Total Tape Thickness
3.1 mil (0.08 mm)
Roll Length - Metric
55m
Tape Width - Metric
38mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4