Print Page
82 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.310 |
5+ | €4.930 |
10+ | €4.600 |
Price for:Each
Minimum: 1
Multiple: 1
€5.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No64621-00003-00
Order Code1775831
Product Range64621
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypeSynthetic Rubber Adhesive
Tape Backing MaterialPP (Polypropylene)
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourTransparent
Total Tape Thickness3.5 mil (0.09 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range64621
SVHCNo SVHC (17-Jan-2022)
Product Overview
- tesa® 64621 industry double sided transparent self adhesive tape
- Consists of a PP carrier and a synthetic rubber adhesive mass system (hotmelt)
- Solvent free and offers a very high tack
- Protected by a siliconized paper liner
- Used for general purpose fixing tape, self adhesive mounting of decorative and packaging materials
- Suitable for bonding of foils, fabrics, paper and plastic materials
- 80°C temperature resistance short term, 40°C temperature resistance long term
- Good tack and humidity resistance, very good fogging
Technical Specifications
Tape Type
Double Sided
Tape Backing Material
PP (Polypropylene)
Tape Length - Imperial
164ft
Total Tape Thickness
3.5 mil (0.09 mm)
Roll Length - Metric
50m
Tape Width - Metric
19.05mm
SVHC
No SVHC (17-Jan-2022)
Adhesive Type
Synthetic Rubber Adhesive
Tape Length - Metric
50m
Tape Colour
Transparent
Roll Length - Imperial
164ft
Tape Width - Imperial
0.75"
Product Range
64621
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175