Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €261.000 |
Price for:Each
Minimum: 1
Multiple: 1
€261.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0554 0549
Order Code4469891
Technical Datasheet
Printer TypeHand Held
Printer InterfaceIR/IrDA
Print Resolution-
Print Speed-
Product Range-
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Product Overview
0554 0549 is an universal printer with IRDA and infrared interface saves time since it stores the print data prior to printing. Data transfer is completed within 2 seconds. The instrument is then immediately ready for operation. The readings are saved black on white with date and time.
- Readings are saved black on white with date and time
- Use the printer with IRDA and infrared interface for fast and reliable documentation of readings
- Out-off function
- Dimension is 145 x 75 x 40mm
- Powered by 4 x type AA batteries
- Black plastic housing
Contents
1 x testo fast printer IRDA, 1 roll of thermal paper and 4 mignon batteries.
Technical Specifications
Printer Type
Hand Held
Print Resolution
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Printer Interface
IR/IrDA
Print Speed
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.387