Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €129.920 |
Price for:Each
Minimum: 1
Multiple: 1
€129.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0554 3180
Order Code4531511
Technical Datasheet
Accessory TypeSpare Head
For Use WithTesto 316-4 Series Refrigerant Leak Detector
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0554 3180 is a spare head for leak detector (CFC, HFC, H2). Use this spare head for all common refrigerants CFC, HFC (partially and fully halogenated) and H2 to easily replace the sensor head on your leak detector.
- Extremely high sensitivity of ˂3g/a enables detection of even the smallest leak
- Easy sensor head replacement
- Dimension is 50 x 17 x 17mm
Technical Specifications
Accessory Type
Spare Head
Product Range
-
For Use With
Testo 316-4 Series Refrigerant Leak Detector
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04