Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,276.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,276.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0560 0420
Order Code4469817
Technical Datasheet
Pressure Measuring Range-0.480 inH2O to 0.480 inH2O
Resolution (in H2O)0.001
Accuracy2%
Response Time1s
Operating Temperature Min-5°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
0560 0420 is a testo 420 differential pressure measuring instrument to carry out simple, efficient tests on filters. You can also use the measuring instrument in conjunction with a Pitot tube to measure flow velocity and volume flow really easily in ventilation ducts. It is suitable for accurate differential pressure measurement up to 120Pa, e.g. when checking filters in HVAC systems. Flow velocity and volume flow are calculated by the testo 420. The measuring instrument can also be used for absolute pressure measurement.
- Differential pressure measurement, e.g. to check filters in air conditioning and ventilation systems
- Calculate flow velocity and volume flow using a Pitot tube
- Handy instrument featuring a large display and user-friendly menu guidance
- Save measurement data for analysis and documentation
- Mini DIN (testo 420 Set) Micro USB probe interface
- Measurement parameter: Flow velocity (m/s / ft/min), Volume flow (m³/h / cfm / l/s)
- Absolute pressure: hPa/mbar/Kpa and differential pressure: Pa/hPa/mbar/mmH2O / inH2O
- Dot matrix display
- 4 x 1.5V rechargeable/non-rechargeable batteries (Type AA / alkaline manganese)
- Operating temperature range from -5 to +50°C
Contents
Testo 420 differential pressure instrument, Batteries, Calibration protocol.
Technical Specifications
Pressure Measuring Range
-0.480 inH2O to 0.480 inH2O
Accuracy
2%
Operating Temperature Min
-5°C
Product Range
-
Resolution (in H2O)
0.001
Response Time
1s
Operating Temperature Max
50°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43