Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €324.210 |
Product Overview
0560 6160 is a testo 616 - moisture meter for wood and building materials. The testo 616 professional moisture meter provides you with a precise and non-destructive means of measuring the moisture content of wood and building materials and of monitoring the drying process after water damage. Simply select the characteristic curve and place the meter’s measuring claw against the surface of the material you would like to measure. The meter shows you the moisture content as a weight percentage compared to the dry weight. Press the relevant key to save the reading to your meter. Although the measuring claw only comes into contact with the surface, wall or flooring that is being measured, it is able to determine the moisture content of the wood or other material down to a depth of 5cm.
- Measures the moisture content of wood and building materials quickly and reliably
- Non-destructive, precise measurements up to a material depth of 5cm
- 10 characteristic curves for different types of building material and wood
- Backlit display, hold function, min/max memory, ergonomic design
- IP30 protection
- 0.5s display update, 0.5s measuring rate
- 9V block 6F22 battery
- 60h battery life
- Operating temperature range from +5 to +40°C
- Dimension is 70 x 58 x 234mm
Contents
Testo 616 moisture meter for wood and building materials, Calibration protocol, Batteries.
Technical Specifications
Building Material: 20%, Wood: 50%
5°C
234mm
70mm
No SVHC (23-Jan-2024)
0.1%
40°C
58mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate