Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €153.000 |
Price for:Each
Minimum: 1
Multiple: 1
€153.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 830-T4
Order Code3009947
Technical Datasheet
Temperature Measuring Range-30°C to +400°C
Accuracy1%
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
The Testo 830-T4 is a universally applicable infrared thermometer for non-contact measurement of surface temperatures in trade and industry. Thanks to a new processor, and therefore better resolution, even more precise measurements are now possible. Temperature can now be recorded to an accuracy of 0.1°C. Thanks to the min./max. function, the limit values of the last measurement can be displayed and even better monitored.
- Laser measurement with 2-point marker and large optics for exact measurement even at greater distances
- 30:1 optics and high resolution processor for accurate measurement results
- Fast recording of measurement values at two measurements per second
- Adjustable emissivity
- Two adjustable alarm limit values
- Good handling thanks to ergonomic pistol design
- Hold function and display of min./max. values
Contents
TESTO 830-T4 infrared thermometer, 9V PP3 battery, calibration certificate.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Temperature Measuring Range
-30°C to +400°C
Operating Temperature Min
-20°C
Product Range
-
Accuracy
1%
Operating Temperature Max
50°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32