Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €153.000 |
Price for:Each
Minimum: 1
Multiple: 1
€153.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 831
Order Code4469822
Technical Datasheet
Temperature Measuring Range-30°C to +210°C
Accuracy2%
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
0560 8316 is a Testo 831 food infrared thermometer. It allows you to carry out quick and precise temperature measurements of whole pallets of food and smaller products from a distance. Ideal for checking the temperature of incoming goods / use in food production.
- Instantaneous surface temperatures - ideally suited for food service
- Two-point laser clearly shows the measuring area of the long distance 30:1 optics
- Exact measurements even at greater distances
- Wide measuring range from -20 to +410°F with 0.1°F resolution, spectral range from 8 to 14µm
- Hold-function and display of min./max. values
- Two adjustable alarm limit values
- Illuminated LCD display
- IP30 rated
- Operating temperature range from -5 to +125°F
- Dimension is 190.5mm x 76.2mm x 38.1mm
Contents
Testo 831 infrared thermometer, Factory calibration certificate, Case, Belt clip, Batteries.
Technical Specifications
Temperature Measuring Range
-30°C to +210°C
Operating Temperature Min
-20°C
Product Range
-
Accuracy
2%
Operating Temperature Max
50°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.365