Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part NoTESTO 174 T BT
Order Code4588942
Also Known As0572 1742 01
Technical Datasheet
99 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €99.990 |
Price for:Each
Minimum: 1
Multiple: 1
€99.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 174 T BT
Order Code4588942
Also Known As0572 1742 01
Technical Datasheet
Data Logger TypeTemperature
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples16K Samples
Data InterfaceBluetooth
Display TypeLCD
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0572 1742 01 is a testo 174 T BT - mini temperature data logger with Bluetooth® and app connection. The testo 174 T BT mini data logger measures temperatures from -30°C to +70°C and is ideal for the food and pharmaceutical industries. The testo Smart App makes configuration and data analysis simple, and thanks to Bluetooth, readings can be taken from up to 30 metres away.
- Measuring range from -30 to +70°C with ±0.5 °C accuracy
- Free app including report generation and export function
- Simple and intuitive configuration as well as analysis of measurement data with the testo Smart App
- Direct data evaluation via Bluetooth up to 30 meters away
- Precise measurement of humidity and temperature in the range from -20 °C to +70 °C
- Reliable automatic data backup in the event of a flat battery or battery change
- Convenient storage of up to 16,000 measured values
- IP65 rating
- Dimension is 60 x 38 x 18.5mm
Contents
Mini temperature data logger with app connection testo 174 T BT, Wall bracket, Batteries (2 x CR2032 Lithium), Test report.
Technical Specifications
Data Logger Type
Temperature
Sensor / Measurement Type
-
Data Interface
Bluetooth
Product Range
-
No. of Channels / Inputs
1 Channel
Maximum Samples
16K Samples
Display Type
LCD
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04