Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part NoTESTO 176 H2
Order Code3473853
Also Known As0572 1766
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €591.000 |
Price for:Each
Minimum: 1
Multiple: 1
€591.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 176 H2
Order Code3473853
Also Known As0572 1766
Technical Datasheet
Data Logger TypeTemperature & Humidity
Product Range-
SVHCTo Be Advised
Product Overview
176 H2 4-channel temperature/RH logger in metal housing with 2 external connections for temp-humidity probes (NTC/capacitive). When normal humidity loggers are too sensitive, the testo 176 H2 can be used. The robust metal housing resists mechanical influences and adverse ambient conditions. It has two connections for external humidity probes which can be positioned in the room according to the individual requirements.
- Measure humidity and temperature on two channels thanks to its two connections for external sensors
- Robust metal housing and protection against dust and water jets in compliance with IP65 rated
- Memory 2,000,000 readings
- Temperature measuring range from -20°C to +70°C
- Automatic measuring data backup when the battery runs out or is changed
- Convenient excel export functions
Technical Specifications
Data Logger Type
Temperature & Humidity
SVHC
To Be Advised
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.83