Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part No0572 1845
Order Code3473858
Product Range184 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €168.000 |
Price for:Each
Minimum: 1
Multiple: 1
€168.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0572 1845
Order Code3473858
Product Range184 Series
Technical Datasheet
Data Logger TypeUSB Temperature & Humidity
Product Range184 Series
SVHCTo Be Advised
Product Overview
With the Testo 184 H1 data logger, you can monitor every step of the transport chain. Specially tailored to the monitoring of relative humidity and temperature during transport, for example in order to continuously monitor fruit and vegetables, humidity-sensitive medicaments or cut flowers.
- Monitor the transport of sensitive products, e.g. pharmaceuticals, food or electronic items, safely and conveniently
- Start/Stop buttons guarantee easy operation for data recording
- LCD display shows whether the configured limit values have been adhered to in transport
- Clear alarm indication
- Easy configuration without software installation
- Convenient readout thanks to automatic PDF report
- IT safe (no installation, no download)
- IP30 rated
- Supplied with CR2450 battery
Technical Specifications
Data Logger Type
USB Temperature & Humidity
SVHC
To Be Advised
Product Range
184 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075