Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €272.000 |
Product Information
Product Overview
0572 2033 is a testo Saveris 2-T3 Wi-Fi data logger with display for measuring temperature, two connections for external TC temperature probes (Types K, T, J). The Wi-Fi data logger testo Saveris 2-T3 allows you to monitor the temperatures in processes or in refrigerated and work- or storerooms. The temperature values measured with the connectable thermocouple probes (TC) are reliably recorded over long periods, and transmitted directly to the Testo Cloud (online data storage) via your Wi-Fi. You can access these readings at any time, anywhere, using your internet-enabled smartphone, tablet or PC.
- Broad measuring range of -195 to +1350°C
- External temperature probes
- 10000 readings/channel memory
- Data transfer by wireless LAN
- Alarms when limit values are violated
- Operating temperature range from -30 to +50°C
- IP54 rated
- Wi-Fi data logger system with easy installation and operation
- Dimension is 95 x 75 x 30.5mm
Contents
Testo Saveris 2-T3 Wi-Fi data logger including free Cloud access (basic functionality), Micro USB cable, Wall bracket with lock, Batteries (4 x AA AlMn Mignon batteries), Short instructions, Calibration protocol.
Technical Specifications
Temperature
-
USB, Wi-Fi
-
-
10000 Samples
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate