Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €252.500 |
Product Information
Product Overview
0618 7072 is glass-coated laboratory probe (digital) with Pt100 temperature sensor. The digital Pt100 laboratory probe with replaceable glass sheathing (together with the compatible measuring instrument) takes measurements in corrosive media. Ideal for measurements in laboratories and in industry. The glass-coated laboratory probe is equipped with a replaceable glass sheathing and a Pt100 temperature sensor, which features long-term stability. This makes it particularly suitable for measuring the temperature in aggressive media. With the digital temperature probe you benefit from exceptionally accurate measurement results, because the measuring instrument makes measurement uncertainty a thing of the past. You only need to send the probe in for calibration – so the measuring instrument remains in continuous use. Thanks to the adjustment function in the measuring instrument, the calibration results can be stored at up to six measuring points. This ensures a zero-error display.
- Ideal for use in laboratories and in industry, for measurements in corrosive media
- Pt100 sensor for accurate measurement results
- Intelligent calibration concept with zero-error display
- Measuring range from -50 to +400°C
- ±(0.4°C + 0.6% of mv) (+300.01 to +400°C), ±(0.3°C + 0.3% of mv) (-50 to +300°C) accuracy
- Resolution is 0.01°C, reaction time is t₉₀ greater than 45s
- Dimension is 250 x 6 x 50mm (LxWxH), operating temperature is -5 to +50°C
- Length of probe shaft is 200mm, product-/housing material is glass fibre, cable length is 1.6m
- Diameter of probe shaft tip is 5mm, diameter of probe shaft is 6mm
- Length probe shaft tip is 30mm, product colour is black
Contents
1 x laboratory probe (digital) with fixed cable (cable length 1.6m) and calibration protocol.
Technical Specifications
Temperature
-
Testo 400 Series Universal IAQ Instruments
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate