Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €721.000 |
Price for:Each
Minimum: 1
Multiple: 1
€721.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0635 1052
Order Code4469853
Technical Datasheet
Test Probe FunctionsMultifunction
For Use WithTesto 400 Series Universal IAQ Instruments
Product Range-
Product Overview
0635 1052 is a fume cupboard probe (wired). Use the probe with the compatible testo multifunction measuring instrument (please order separately) to determine air velocity, volume flow and air temperature. It is particularly suitable for low air velocities up to +5 m/s.
- Clearly structured measurement menu according to DIN EN 14175-3/-4
- Precise: automatic absolute pressure compensation guarantees accurate measurement results
- Convenient: hot wire probe with a short response time
- Intelligent calibration concept
Contents
Fume cupboard probe with fixed cable (length 1.4m), Calibration protocol.
Technical Specifications
Test Probe Functions
Multifunction
Product Range
-
For Use With
Testo 400 Series Universal IAQ Instruments
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5