Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €328.250 |
Product Information
Product Overview
0635 9532 is a vane probe ø 16mm fixed cable. The small diameter wired vane probe is to be used with the compatible Testo 440 multifunction measuring instrument to determine air velocity and volume flow. When connected to the 440 Air Velocity and IAQ meter (Sold Separately), clearly structured measurement menus for volume flow enable the measuring instrument to be operated intuitively. The volume flow is precisely calculated due to a convenient input feature of the size and geometry of the duct cross-section. Timed and multi-point mean calculation, average volume flow, current reading and min./max. values are displayed in the measuring instrument. Pressing the button on the vane probe is a particularly useful feature to operate the measuring instrument. For example, to store individual readings for multi-point mean calculation or to start and stop measurement series for mean calculation over time, just tap the button to begin and end the measurement.
- Measuring range from 0.6 to 50m/s( velocity / volume flow)
- Dimension is 330 x 16 x 16mm
- Operating temperature range from -10 to +70°C
- 1.7m cable length
- 12mm diameter and 850mm length telescope
Contents
Vane probe, Fixed cable 1.7m, Telescope can be extended to 0.85m, Certificate of conformity.
Technical Specifications
Flow
-
Testo 400 Series Universal IAQ Instruments
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate