Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part No0646 1724
Order Code825098
Product Range0646 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.880 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€29.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0646 1724
Order Code825098
Product Range0646 Series
Technical Datasheet
Accessory TypeTemperature Foil
For Use WithTesto Temperature Testers
Product Range0646 Series
SVHCTo Be Advised
Product Overview
The 0646 1724 is a 116 to 154°C Thermometer Strip used for measurements on moving parts, for long-term monitoring and on small parts. The Testoterm thermometer strip is a self-adhesive foil with temperature sensitive elements for temperature control and regulation.
- Irreversible change in colour within 2 seconds
- Practical booklet with 10 thermometer strips
- Operating temperature corresponds to the respective measuring ranges
Applications
Industrial, Test & Measurement
Technical Specifications
Accessory Type
Temperature Foil
Product Range
0646 Series
For Use With
Testo Temperature Testers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02