Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part NoTESTO 206 PH1
Order Code8369089
Product Range206 Series
Also Known As0563 2061
Your Part Number
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €160.000 |
Price for:Each
Minimum: 1
Multiple: 1
€160.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 206 PH1
Order Code8369089
Product Range206 Series
Also Known As0563 2061
Technical Datasheet
pH Measuring Ranges0pH to 14pH
Resolution (± pH)0.01
Accuracy (± pH)0.02
Sampling Time-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range206 Series
Product Overview
The pH measuring instrument for fast checks on liquids. The combination of pH immersion tip and temperature probe for fast and efficient temperature compensation is unique. The Testo pH probe is leak-proof, maintenance-free, robust and not affected by dirt thanks to the large volume of gel electrolyte and the dual wall diaphragm.
- Ideally suited to applications in liquid and semi-solid media (e.g. in the food sector)
- Built-in temperature sensor
- Maintenance-free gel electrolyte
- Robust, waterproof and dishwasher-safe protective cover (TopSafe, IP68 rated)
- Automatic final value recognition (Auto-hold)
- Two-line display
- 1, 2, or 3-point calibration possible
Applications
Sensing & Instrumentation, Test & Measurement
Contents
pH/temperature meter, storage cap and gel, TopSafe case, belt/wall holder, and CR2032 battery
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
0.02
Operating Temperature Min
0°C
Product Range
206 Series
Resolution (± pH)
0.01
Sampling Time
-
Operating Temperature Max
60°C
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249022