Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €510.510 |
Product Information
Product Overview
300563 0861 is a testo 860i mould kit that combines the testo 860i Wireless Thermal Imaging Camera and testo 605i Thermohygrometer, offering a complete solution for detecting mould risks. With high-resolution infrared imaging and smartphone connectivity via the Testo Smart App, it enables real-time analysis, seamless documentation, and on-site reporting. Ideal for HVAC, maintenance, and building inspections, this durable IP54-rated kit ensures accurate measurements and supports compliance with Awaab’s Law for proactive mould prevention. The testo 860i camera provides simple and fast determination of Delta T using DeltaHeat and DeltaCool functions. Flexible handling is ensured through wireless use or one-handed operation directly attached to a smartphone. The humidity mode assesses indoor mould risks, while thermography highlights hotspots and Delta T for quick maintenance checks. Simple operation and instant documentation with on-site emailing.
- Razor-sharp thermal images thanks to high infrared resolution (256 x 192 pixels)
- 50mK thermal sensitivity (NETD), 48° x 36° / 0.3m field of view (VFOV/HFOV)/ min focusing distance
- Flexible handling - clip on or clip off display
- Testo smart app for easy operation, live display, effortless documentation & on-site report sharing
- Works with the testo 770-3 clamp meter and testo 605i thermohygrometer
- High suitability for everyday use and robustness with IP54 and fall protection up to 1.5m
- 9Hz image refresh rate, fixed focus, 8 to 14µm spectral range
- Integrated Li-ion rechargeable battery, USB-C charging interface
- Digital zoom, full screen mode
- Dimension of wireless thermal imaging camera is 165 x 45 x 38mm, thermohygrometer is 218 x 30 x 25mm
Contents
Testo 860i – wireless thermal imaging camera, USB-C cable and cardboard packaging, Testo 605i, thermohygrometer operated with smartphone, Batteries and calibration protocol.
Technical Specifications
-20°C
256 x 192
48° x 36°
9Hz
-
350°C
0.05K
300mm
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate