Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €966.000 |
Price for:Each
Minimum: 1
Multiple: 1
€966.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No315-3
Order Code2383496
Technical Datasheet
Gas Detector TypeMulti Gas
No. of Sensors2
Audio Alarm Level-
Operating Temperature Max60°C
Humidity Range5% to 95% Relative Humidity
Product Range-
Product Overview
With a highly accurate electrochemical sensor for CO measurement and a shock-resistant infrared CO₂ sensor, the Testo 315-3 is state-of-the-art technology. During the measurement, optical and audible signals let you know immediately whether the variably adjustable limit values have been exceeded. Thanks to the wireless data transfer via IrDA you can transfer your measurement data or print them out.
- Parallel and direct CO/CO₂ measurement
- TUV tested according to EN 50543
- Robust & easy handling design
- Dimensions: 190x65x40mm
- Weight: 200g
Technical Specifications
Gas Detector Type
Multi Gas
Audio Alarm Level
-
Humidity Range
5% to 95% Relative Humidity
No. of Sensors
2
Operating Temperature Max
60°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2