Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part NoTESTO 465
Order Code3214047
Also Known As0563 0465
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €245.430 |
Price for:Each
Minimum: 1
Multiple: 1
€245.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 465
Order Code3214047
Also Known As0563 0465
Technical Datasheet
RPM Measuring Range1RPM to 99999RPM
Accuracy0.02%
External Height144mm
External Width20mm
Sampling Time-
Detecting Distance Max600mm
External Depth58mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
Using testo 465, rpm can be easily measured without contact. Simply attach a reflector to the object to be measured and then point the visible, red light beam at the reflector and measure.
- Highly affordable
- Easy one-hand operation
- Storage of mean/max/min value, last reading
- Robust design on account of SoftCase (protective case)
- Measurement distance up to 600 mm
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
SoftCase (protective case) in transport case (plastic), incl. reflectors, batteries and calibration protocol.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
RPM Measuring Range
1RPM to 99999RPM
External Height
144mm
Sampling Time
-
External Depth
58mm
Operating Temperature Max
50°C
SVHC
To Be Advised
Accuracy
0.02%
External Width
20mm
Detecting Distance Max
600mm
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90292038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52