Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €322.000 |
Price for:Each
Minimum: 1
Multiple: 1
€322.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No470
Order Code3214059
Technical Datasheet
RPM Measuring Range1RPM to 99999RPM
Accuracy0.02%
External Height175mm
External Width60mm
Sampling Time-
Detecting Distance Max600m
External Depth28mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
Testo 470, the ideal combination of optical and mechanical rpm measurement. An optical measurement becomes a mechanical measurement by simply attaching an adapter for probe tip or surface speed disc.
- Easy one-hand operation
- Measurement of rpm, speeds and lengths
- Robust design with SoftCase (protective case)
- Storage of mean/max./min. values, last reading
- Measurement distance up to 600 mm (optical measurement)
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
SoftCase, in transport case, incl. adapter, probe tip, surface speed disc, reflectors, 2x AA batteries and calibration protocol.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
RPM Measuring Range
1RPM to 99999RPM
External Height
175mm
Sampling Time
-
External Depth
28mm
Operating Temperature Max
50°C
SVHC
To Be Advised
Accuracy
0.02%
External Width
60mm
Detecting Distance Max
600m
Operating Temperature Min
0°C
Product Range
-
Alternatives for 470
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90292038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58