Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part NoTESTO 476Copy
Manufacturer Standard Lead Time6 weeks
Order Code5010779
Also Known As0563 4760
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €902.940 |
Price for:Each
Minimum: 1
Multiple: 1
€902.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 476Copy
Manufacturer Standard Lead Time6 weeks
Order Code5010779
Also Known As0563 4760
Technical Datasheet
Flash Rate Range30FPM to 12500FPM
Accuracy %0.01%
Input Impedance-
Supply Voltage VAC-
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The testo 476 Pocket Strobe(tm) hand-held stroboscope measures and checks rotation and vibration movements. It facilitates the measurement of very small objects or in hard-to-access places.
- High setting accuracy and stability thanks to dynamic setting dial
- High light intensity due to energy optimised switching electronics and powerful xenon flash lamp
- Powerful rechargeable battery pack for min. 1 hour operation time over the frequency range
- Automatic trigger to synchronize flash sequence
- Even higher light intensity with improved high-performance xenon flash lamp
- Tripod connection in housing
- Memory function (last reading is stored when switched off)
- Mains operation with simultaneous battery charging possible
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Stroboscope, transport case, recharger with 4 country adapters and trigger signal connector
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Flash Rate Range
30FPM to 12500FPM
Input Impedance
-
Operating Temperature Min
0°C
Product Range
-
Accuracy %
0.01%
Supply Voltage VAC
-
Operating Temperature Max
40°C
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4
