Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €150.380 |
Price for:Each
Minimum: 1
Multiple: 1
€150.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No540
Order Code1471404
Technical Datasheet
Measurement Max99999lx
Resolution (lx)10lx
Accuracy3%
External Height133mm
External Width46mm
External Depth25mm
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The sensor of the testo 540 is adapted to the spectral sensitivity of the eye. This makes testo ideal for the measurement of light intensity. The Hold function allows an easy readout of the measurement values. Max. and min. values are displayed at the press of a button. testo 540 is very handy, small and easy to operate.
- Hold function and max./min. values
- Lux and foot candle settings
- Sensor adapted to spectral sensitivity of the eye
- Display light
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
testo 540 light meter, protection cap, wrist strap, belt holder, batteries and factory calibration document
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Measurement Max
99999lx
Accuracy
3%
External Width
46mm
Product Range
-
Resolution (lx)
10lx
External Height
133mm
External Depth
25mm
SVHC
Lead (08-Jul-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.261269