Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part NoTESTO 606-1
Order Code1471400
Also Known As0560 6060
Your Part Number
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €109.080 |
Price for:Each
Minimum: 1
Multiple: 1
€109.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Testo 606-1 measures material moisture. Material moisture is displayed in percent by weight using stored material characteristic curves for wood and building materials.
- Accurate wood moisture measurement for characteristic curves beech, spruce, larch, oak, pine, maple
- Additional characteristic curves to locate wet points in building materials
- Hold function for easy readout of readings
- Display illumination
- Self-test function
- Protective cap for safe storage
Applications
Industrial, Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Testo 606-1 moisture meter incl. protection cap, belt case, wrist strap, batteries and calibration protocol.
Technical Specifications
Moisture Content
0% to 90%
Operating Temperature Min
-10°C
External Height
119mm
External Width
46mm
Resolution %
0.1%
Operating Temperature Max
50°C
External Depth
25mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.242218