Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €133.90 |
Product Information
Product Overview
0560 6082 is a Testo 608-H2 thermal hygrometer. It is a low-budget hygrometer that continuously measures humidity, temperature and dewpoint. The large display is easily legible even at a distance, the suspension and standing fixtures allow flexible positioning on a table or the wall. Testo 608 has a max/min value display and a battery monitor. Due to the long-term stable sensor, you can rely on correct measurement results even after years. Testo 608-H2, the precise alarm hygrometer, reliably reports humidity and temperature limit value violations, e.g. in garden centres, storerooms, cleanrooms, museums, laboratories etc.
- 18s measuring rate
- Continuous indoor climate monitoring
- ABS housing
- Dimension is 111 x 90 x 40mm
- LED alarm, warns if limits are exceeded
- High accuracy of ±2%RH
Contents
Testo 608-H2 hygrometer, humidity/dewpoint/temperature, LED alarm, Calibration protocol, 9V PP3 Battery.
Technical Specifications
2% to 98% Relative Humidity
0.1°C
89mm
-
2%
120mm
40mm
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate