Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part NoTESTO 810
Order Code1471398
Also Known As0560 0810
Your Part Number
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €93.000 |
Price for:Each
Minimum: 1
Multiple: 1
€93.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 810
Order Code1471398
Also Known As0560 0810
Technical Datasheet
Temperature Measuring Range-30°C to +300°C
Accuracy2%
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
Product Overview
Testo's 810 allows the measurement of air temperature and simultaneous non-contact surface temperature measurement in one instrument
- Measure air temperature and non-contact surface temperature with one instrument
- Infrared measurement with 1-point laser spot marking and 6:1 optics
- Display of differential temperature, e.g. between window and air
- Hold function and min./max. values
- Display illumination
- Emissivity adjustable
- Display of difference between air and surface temperature
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Protective cap, Batteries, calibration protocol and carry pouch.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Temperature Measuring Range
-30°C to +300°C
Operating Temperature Min
-10°C
Product Range
-
Accuracy
2%
Operating Temperature Max
50°C
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09