Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €539.000 |
Product Information
Product Overview
The TESTO 176-H1 is a four channel humidity and temperature data logger with external NTC sensor connections. The 176 H1 is a RH and temperature data logger with external NTC humidity and temperature sensor connections. The TESTO 176 H1 humidity and temperature measurement logger has a large display that makes it ideal for the monitoring of temperature and humidity in enviro chamber and storage rooms. Creation of excel spreadsheets, PDFs and data analysis are all easily achieved with the free, downloadable ComSoft software. The data is secured within the logger and can be password protected using ComSoft, data transfer possible using the USB port or SD card (optional).
- Measuring range from -20°C to +70°C (NTC), 0%rH to 100%rH (humidity capacitive)
- Accuracy is ±0.2°C (-20°C to +70°C), ±0.4°C (remaining range) (NTC)
- Resolution is 0.1°C (NTC), 0.1%rH (humidity capacitive)
- Parallel temperature and humidity measurement
- External temperature and humidity probes for quick, accurate measurements
- Large easy to read backlit display
- Large data memory capable of storing 2,000,000 measurements
- Capable of CFR 21 part 11 compliancy
- Dimension is 103mm x 63mm x 33mm, operating temperature of -20°C to +70°C, IP65 protection class
- Measuring rate is 1s to 24h, 1 x lithium (TL-5903) battery
Applications
Test & Measurement
Contents
Testo 176 H1 humidity and temperature measurement logger with external NTC sensor connections, Batteries, Certificate of conformity.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Temperature & Humidity
Lead (08-Jul-2021)
176 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate