Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €102.000 |
Product Information
Product Overview
The TESTO 805I is an infrared thermometer smart and wireless probe. The Testo 805i Smart Probe is an infrared (IR) thermometer that provides non-contact temperature readings, great for checking breakers, motors, ducts and registers from a distance. The measurement area is indicated by a circular laser pattern which assures accurate targeting measurement. System requirements are iOS 8.3 or later, Android 4.3 or later, Bluetooth 4.0.
- Measuring range from -30°C to +250°C
- Accuracy is ±1.5°C or ±1.5% of mV (0 to +250°C), ±2°C (-20 to -0.1°C), ±2.5°C (-30 to -20.1°C)
- Resolution is 0.1°C
- Emissivity is 0.10 to 1.00
- Measurement spot marking is diffractive optics (laser circle)
- Distance to measurement spot is 10:1
- Dimensions is 140mm x 36mm x 25mm
- Operating temperature range from -10°C to +50°C
- 3AAA micro batteries with 30h battery life
Applications
Test & Measurement
Contents
Testo 805i infrared thermometer with smartphone operation, Batteries, Calibration protocol.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Temperature
-
Testo Breakers, Motors, Ducts & Registers
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate