Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.850 |
10+ | €9.640 |
25+ | €9.430 |
50+ | €9.220 |
100+ | €9.010 |
Product Information
Product Overview
The ADS1220IPW is a precision, 24-bit Analogue-to-digital Converter (ADC) IC, offers many integrated features to reduce system cost and component count in applications measuring small sensor signals. The device features two differential or four single-ended inputs through a flexible input multiplexer (MUX), a low-noise, programmable gain amplifier (PGA), two programmable excitation current sources, a voltage reference, an oscillator, a low-side switch and a precision temperature sensor. The device can perform conversions at data rates up to 2000 samples-per-second (SPS) with single-cycle settling. At 20 SPS, the digital filter offers simultaneous 50 and 60Hz rejection for noisy industrial applications. The device supports measurements of pseudo- or fully-differential signals when using the PGA.
- Low Current Consumption
- 1 to 128V/V Programmable Gain
- Up to 2kSPS Programmable Data Rate
- Up to 20-bit Effective Resolution
- Simultaneous 50 and 60Hz Rejection at 20 SPS with Single-Cycle Settling Digital Filter
- Two Differential or Four Single-ended Inputs
- 10µA to 1.5mA Dual-matched Programmable Current Sources
- 5ppm/°C (Typical) Drift Internal 2.048V Reference
- Internal 2% Accurate Oscillator
- 0.5°C (Typical) Accuracy Internal Temperature Sensor
- SPI™-compatible Interface (Mode 1)
- Green Product, No Sb/Br
Applications
Test & Measurement, Sensing & Instrumentation, Portable Devices, Industrial, Automation & Process Control
Warnings
ESD sensitive device, take proper precaution while handling the device, ESD damage can range from subtle performance degradation to complete device failure.
Technical Specifications
24bit
Single Ended
Single
5.5V
16Pins
125°C
-
2kSPS
SPI
2.3V
TSSOP
-40°C
Quad 24-Bit Sigma-Delta ADCs
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate