Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €20.440 |
5+ | €19.510 |
10+ | €18.580 |
25+ | €17.650 |
50+ | €16.720 |
Product Information
Product Overview
The AM3358BZCZA100 is a Sitara Microprocessor, based on the ARM Cortex-A8 processor, is enhanced with image, graphics processing, peripherals and industrial interface options such as EtherCAT and PROFIBUS. The device support high-level operating systems (HLOS). The AM335x microprocessor contain the subsystem, this subsystem based on the ARM Cortex-A8 processor and the PowerVR SGX™ Graphics Accelerator subsystem provides 3D graphics acceleration to support display and gaming effects. The Programmable Real-Time Unit Subsystem and Industrial Communication Subsystem (PRU-ICSS) is separate from the ARM core, allowing independent operation and clocking for greater efficiency and flexibility. The PRU-ICSS enables additional peripheral interfaces and real-time protocols such as EtherCAT, PROFINET, EtherNet/IP, PROFIBUS, Ethernet Powerlink, Sercos and others.
- NEON™ SIMD Coprocessor
- 32kB of L1 instruction and 32kB of data cache with single-error detection
- 256kB of L2 cache with error correcting code
- 176kB of On-chip boot ROM
- 64kB of dedicated RAM
- JTAG emulation and debug
- Interrupt controller
- Supports retention for fast wakeup
- General-purpose memory controller
- Error locator module
- Two programmable real-time units
- Contains electrical fuse farm (FuseFarm) of which some bits are factory programmable
- Configurable as three capture inputs or three auxiliary PWM outputs
- Integrated raster controller
- Green product and no Sb/Br
Applications
Industrial, Consumer Electronics, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Sitara Family AM335x Series Microprocessors
-
324Pins
1.378V
CAN, Ethernet, I2C, I2S, SPI, UART, USB
32 bit
-40°C
-
Sitara
1Cores
NFBGA
912mV
1GHz
114I/O's
Surface Mount
105°C
AM335x
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for AM3358BZCZA100
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate