Print Page
Image is for illustrative purposes only. Please refer to product description.
663 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.060 |
10+ | €0.762 |
100+ | €0.483 |
500+ | €0.392 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ296216DSGT
Order Code2747602
Battery TypeLi-Ion
Battery ProtectionOver Voltage
No. of Cells-
Shutdown Current-
IC Case / PackageWSON
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max110°C
IC MountingSurface Mount
Product Range-
Technical Specifications
Battery Type
Li-Ion
No. of Cells
-
IC Case / Package
WSON
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Battery Protection
Over Voltage
Shutdown Current
-
No. of Pins
8Pins
Supply Voltage Max
20V
Operating Temperature Max
110°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability