Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €160.040 |
Product Information
Product Overview
The CC2530 Evaluation Module Kit contains two CC2530 evaluation modules, which can be used either as standalone modules (requires external power) or connected to e.g. the SmartRF05EB Evaluation Boards (not included in kit) for full control from the PC. The evaluation modules can be used as a reference module for prototyping and for verifying the performance of the CC2530 RF IC. The CC2530 RF SoC enables both consumer and industrial grade applications by offering state-of-the-art selectivity/co-existence, excellent link budget, operation up to 125°C and low voltage operation.
- Can be used either as standalone modules or connected to the Smart RF05EB Evaluation Boards
- Used as a reference module for prototyping and for verifying the performance of CC2530 RF IC
- CC2530 RF SoC enables both consumer and industrial grade applications
- While configuring SmartRF05EB for best performance, it is recommended to turn off RS-232 interface
- The CC2530 is a true system-on-chip (SoC) solution for IEEE 802.15.4, Zigbee and RF4CE applications
- IR generation circuitry
- AES security coprocessor
- Battery monitor and temperature sensor
- Very few external components
- Suitable for systems targeting compliance with world wide Radio frequency regulations
Applications
Wireless, Communications & Networking, Building Automation, Lighting, Industrial, Consumer Electronics, Medical, Sensing & Instrumentation
Contents
2 x CC2530EM Evaluation Modules, 2 x 2.4 GHz Antennas, Documentation
Technical Specifications
Communication & Networking
CC2530
2x CC2530EM Evaluation Modules, 2x 2.4 GHz Antenna, Documents
No SVHC (27-Jun-2018)
Texas Instruments
System-on-Chip (SoC)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate